
SB12100 | |
|---|---|
DigiKey Part Number | 4878-SB12100CT-ND - Cut Tape (CT) 4878-SB12100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB12100 |
Description | DIODE SCHOTTKY 100V 12A AXIAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB12100 Models |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 12 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,56000 € | 56,00 € |
| 500 | 0,43840 € | 219,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,38802 € | 485,02 € |
| 2.500 | 0,35687 € | 892,18 € |
| 3.750 | 0,34100 € | 1.278,75 € |
| 6.250 | 0,32317 € | 2.019,81 € |
| 8.750 | 0,31261 € | 2.735,34 € |
| 12.500 | 0,30235 € | 3.779,38 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

