
SB1100 | |
|---|---|
DigiKey Part Number | 4878-SB1100CT-ND - Cut Tape (CT) 4878-SB1100TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB1100 |
Description | DIODE SCHOTTKY 100V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,07242 € | 36,21 € |
| 1.000 | 0,06924 € | 69,24 € |
| 2.000 | 0,05084 € | 101,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05964 € | 238,56 € |
| 8.000 | 0,03787 € | 302,96 € |
| 12.000 | 0,03500 € | 420,00 € |
| 20.000 | 0,03480 € | 696,00 € |
| 28.000 | 0,02977 € | 833,56 € |
| 40.000 | 0,02967 € | 1.186,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


