
SA160 | |
|---|---|
DigiKey Part Number | 4878-SA160TR-ND - Tape & Reel (TR) 4878-SA160CT-ND - Cut Tape (CT) 4878-SA160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA160 |
Description | DIODE STANDARD 1000V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SA160 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,10770 € | 10,77 € |
| 500 | 0,07952 € | 39,76 € |
| 1.000 | 0,07040 € | 70,40 € |
| 2.000 | 0,06270 € | 125,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05434 € | 271,70 € |
| 10.000 | 0,04917 € | 491,70 € |
| 15.000 | 0,04653 € | 697,95 € |
| 25.000 | 0,04356 € | 1.089,00 € |
| 35.000 | 0,04181 € | 1.463,35 € |
| 50.000 | 0,04010 € | 2.005,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

