
S8J | |
|---|---|
DigiKey Part Number | 4878-S8JTR-ND - Tape & Reel (TR) 4878-S8JCT-ND - Cut Tape (CT) 4878-S8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8J |
Description | DIODE STANDARD 600V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45800 € | 4,58 € |
| 100 | 0,29580 € | 29,58 € |
| 500 | 0,22582 € | 112,91 € |
| 1.000 | 0,20327 € | 203,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15646 € | 469,38 € |
| 6.000 | 0,14716 € | 882,96 € |
| 9.000 | 0,13483 € | 1.213,47 € |
| 15.000 | 0,13381 € | 2.007,15 € |
| 21.000 | 0,12927 € | 2.714,67 € |
| 30.000 | 0,12500 € | 3.750,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

