
S5X-AQ | |
|---|---|
DigiKey Part Number | 4878-S5X-AQTR-ND - Tape & Reel (TR) 4878-S5X-AQCT-ND - Cut Tape (CT) 4878-S5X-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5X-AQ |
Description | S5X-AQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5X-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1800 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,18560 € | 46,40 € |
| 500 | 0,17672 € | 88,36 € |
| 1.000 | 0,16940 € | 169,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18990 € | 569,70 € |
| 6.000 | 0,17449 € | 1.046,94 € |
| 9.000 | 0,16663 € | 1.499,67 € |
| 15.000 | 0,15781 € | 2.367,15 € |
| 21.000 | 0,15258 € | 3.204,18 € |
| 30.000 | 0,14750 € | 4.425,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

