Diode 50 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5ASMB

DigiKey Part Number
4878-S5ASMBTR-ND
Manufacturer
Manufacturer Product Number
S5ASMB
Description
S5ASMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
S5ASMB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,04576 €137,28 €
6.0000,04106 €246,36 €
9.0000,03866 €347,94 €
15.0000,03596 €539,40 €
21.0000,03437 €721,77 €
30.0000,03281 €984,30 €
Manufacturers Standard Package
Unit Price without VAT:0,04576 €
Unit Price with VAT:0,05445 €