
S3W | |
|---|---|
DigiKey Part Number | 4878-S3WTR-ND - Tape & Reel (TR) 4878-S3WCT-ND - Cut Tape (CT) 4878-S3WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3W |
Description | DIODE STANDARD 1600V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3W Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3Y-HF | Comchip Technology | 33.408 | 641-S3Y-HFCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48800 € | 4,88 € |
| 100 | 0,31620 € | 31,62 € |
| 500 | 0,24220 € | 121,10 € |
| 1.000 | 0,21833 € | 218,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18797 € | 563,91 € |
| 6.000 | 0,17268 € | 1.036,08 € |
| 9.000 | 0,16489 € | 1.484,01 € |
| 15.000 | 0,15614 € | 2.342,10 € |
| 21.000 | 0,15096 € | 3.170,16 € |
| 30.000 | 0,14592 € | 4.377,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


