
S3T | |
|---|---|
DigiKey Part Number | 4878-S3TTR-ND - Tape & Reel (TR) 4878-S3TCT-ND - Cut Tape (CT) 4878-S3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3T |
Description | DIODE STANDARD 1300V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,26760 € | 26,76 € |
| 500 | 0,21960 € | 109,80 € |
| 1.000 | 0,18364 € | 183,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13560 € | 406,80 € |
| 6.000 | 0,12823 € | 769,38 € |
| 9.000 | 0,12590 € | 1.133,10 € |
| 15.000 | 0,12158 € | 1.823,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

