
S3T | |
|---|---|
DigiKey Part Number | 4878-S3TTR-ND - Tape & Reel (TR) 4878-S3TCT-ND - Cut Tape (CT) 4878-S3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3T |
Description | DIODE STANDARD 1300V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,28770 € | 28,77 € |
| 500 | 0,21944 € | 109,72 € |
| 1.000 | 0,19744 € | 197,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16947 € | 508,41 € |
| 6.000 | 0,15538 € | 932,28 € |
| 9.000 | 0,14820 € | 1.333,80 € |
| 15.000 | 0,14013 € | 2.101,95 € |
| 21.000 | 0,13535 € | 2.842,35 € |
| 30.000 | 0,13071 € | 3.921,30 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

