
S3G | |
|---|---|
DigiKey Part Number | 4878-S3GTR-ND - Tape & Reel (TR) 4878-S3GCT-ND - Cut Tape (CT) 4878-S3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1700 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3G | Taiwan Semiconductor Corporation | 2.990 | 1801-S3GCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,07536 € | 37,68 € |
| 1.000 | 0,06665 € | 66,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05556 € | 166,68 € |
| 6.000 | 0,04996 € | 299,76 € |
| 9.000 | 0,04711 € | 423,99 € |
| 15.000 | 0,04389 € | 658,35 € |
| 21.000 | 0,04199 € | 881,79 € |
| 30.000 | 0,04014 € | 1.204,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





