
S3G-AQ | |
|---|---|
DigiKey Part Number | 4878-S3G-AQTR-ND - Tape & Reel (TR) 4878-S3G-AQCT-ND - Cut Tape (CT) 4878-S3G-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G-AQ |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3G-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17790 € | 17,79 € |
| 500 | 0,13372 € | 66,86 € |
| 1.000 | 0,11947 € | 119,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10132 € | 303,96 € |
| 6.000 | 0,09218 € | 553,08 € |
| 9.000 | 0,08751 € | 787,59 € |
| 15.000 | 0,08227 € | 1.234,05 € |
| 21.000 | 0,07917 € | 1.662,57 € |
| 30.000 | 0,07615 € | 2.284,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

