
S380 | |
|---|---|
DigiKey Part Number | 4878-S380TR-ND - Tape & Reel (TR) 4878-S380CT-ND - Cut Tape (CT) 4878-S380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S380 |
Description | BRIDGE RECT 1P 800V 0.8A TO269AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S380 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12264 € | 61,32 € |
| 1.000 | 0,10928 € | 109,28 € |
| 2.000 | 0,09803 € | 196,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08582 € | 429,10 € |
| 10.000 | 0,07826 € | 782,60 € |
| 15.000 | 0,07441 € | 1.116,15 € |
| 25.000 | 0,07009 € | 1.752,25 € |
| 35.000 | 0,06753 € | 2.363,55 € |
| 50.000 | 0,06504 € | 3.252,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


