
S2M-Q | |
|---|---|
DigiKey Part Number | 4878-S2M-QTR-ND - Tape & Reel (TR) 4878-S2M-QCT-ND - Cut Tape (CT) 4878-S2M-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M-Q |
Description | DIODE STANDARD 1000V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07170 € | 7,17 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

