


S2G | |
|---|---|
DigiKey Part Number | 4878-S2GTR-ND - Tape & Reel (TR) 4878-S2GCT-ND - Cut Tape (CT) 4878-S2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1700 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,04754 € | 47,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03930 € | 117,90 € |
| 6.000 | 0,03514 € | 210,84 € |
| 9.000 | 0,03301 € | 297,09 € |
| 15.000 | 0,03062 € | 459,30 € |
| 21.000 | 0,02920 € | 613,20 € |
| 30.000 | 0,02782 € | 834,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

