


S2B | |
|---|---|
DigiKey Part Number | 4878-S2BTR-ND - Tape & Reel (TR) 4878-S2BCT-ND - Cut Tape (CT) 4878-S2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,06930 € | 6,93 € |
| 500 | 0,05064 € | 25,32 € |
| 1.000 | 0,04458 € | 44,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02781 € | 83,43 € |
| 6.000 | 0,02539 € | 152,34 € |
| 9.000 | 0,02474 € | 222,66 € |
| 15.000 | 0,02368 € | 355,20 € |
| 21.000 | 0,02359 € | 495,39 € |
| 30.000 | 0,02350 € | 705,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

