Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2000 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

S1Y

DigiKey Part Number
4878-S1YTR-ND - Tape & Reel (TR)
4878-S1YCT-ND - Cut Tape (CT)
4878-S1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1Y
Description
DIODE STANDARD 2000V 1A DO214AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,24800 €2,48 €
1000,15680 €15,68 €
5000,13120 €65,60 €
1.0000,10194 €101,94 €
2.0000,08371 €167,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,06258 €469,35 €
15.0000,06196 €929,40 €
22.5000,05999 €1.349,78 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €