


S1M | |
|---|---|
DigiKey Part Number | 4878-S1MTR-ND - Tape & Reel (TR) 4878-S1MCT-ND - Cut Tape (CT) 4878-S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4007-G | Comchip Technology | 188.664 | 641-1018-1-ND | 0,28000 € | Similar |
| S1M | Rochester Electronics, LLC | 90.269 | 2156-S1M-ND | 0,05949 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04306 € | 21,53 € |
| 1.000 | 0,03780 € | 37,80 € |
| 2.000 | 0,03335 € | 66,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02669 € | 200,17 € |
| 15.000 | 0,02398 € | 359,70 € |
| 22.500 | 0,02260 € | 508,50 € |
| 37.500 | 0,02104 € | 789,00 € |
| 52.500 | 0,02012 € | 1.056,30 € |
| 75.000 | 0,01923 € | 1.442,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







