


S1K | |
|---|---|
DigiKey Part Number | 4878-S1KTR-ND - Tape & Reel (TR) 4878-S1KCT-ND - Cut Tape (CT) 4878-S1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1K Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6 | Diotec Semiconductor | 4.226 | 4878-M6CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05750 € | 5,75 € |
| 500 | 0,04172 € | 20,86 € |
| 1.000 | 0,03660 € | 36,60 € |
| 2.000 | 0,03228 € | 64,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02581 € | 193,57 € |
| 15.000 | 0,02317 € | 347,55 € |
| 22.500 | 0,02182 € | 490,95 € |
| 37.500 | 0,02031 € | 761,63 € |
| 52.500 | 0,01941 € | 1.019,02 € |
| 75.000 | 0,01854 € | 1.390,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

