


S1B | |
|---|---|
DigiKey Part Number | 4878-S1BTR-ND - Tape & Reel (TR) 4878-S1BCT-ND - Cut Tape (CT) 4878-S1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2 | DComponents | 7.500 | 5245-M2CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05320 € | 5,32 € |
| 500 | 0,03854 € | 19,27 € |
| 1.000 | 0,03378 € | 33,78 € |
| 2.000 | 0,02976 € | 59,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02373 € | 177,97 € |
| 15.000 | 0,02128 € | 319,20 € |
| 22.500 | 0,02002 € | 450,45 € |
| 37.500 | 0,01861 € | 697,88 € |
| 52.500 | 0,01778 € | 933,45 € |
| 75.000 | 0,01697 € | 1.272,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


