


S1B-AQ | |
|---|---|
DigiKey Part Number | 4878-S1B-AQTR-ND - Tape & Reel (TR) 4878-S1B-AQCT-ND - Cut Tape (CT) 4878-S1B-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B-AQ |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1B-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,03884 € | 38,84 € |
| 2.000 | 0,03428 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02747 € | 206,03 € |
| 15.000 | 0,02469 € | 370,35 € |
| 22.500 | 0,02327 € | 523,57 € |
| 37.500 | 0,02168 € | 813,00 € |
| 52.500 | 0,02073 € | 1.088,32 € |
| 75.000 | 0,01982 € | 1.486,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

