
S16MSD2R | |
|---|---|
DigiKey Part Number | 4878-S16MSD2RTR-ND |
Manufacturer | |
Manufacturer Product Number | S16MSD2R |
Description | S16MSD2R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1000 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | S16MSD2R Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
Manufacturer Diotec Semiconductor | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 1.5 µs |
Part Status Active | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -50°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package TO-263AB (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41439 € | 331,51 € |
| 1.600 | 0,39239 € | 627,82 € |
| Unit Price without VAT: | 0,41439 € |
|---|---|
| Unit Price with VAT: | 0,49312 € |



