Similar

S16ASD2 | |
|---|---|
DigiKey Part Number | 4878-S16ASD2-ND |
Manufacturer | |
Manufacturer Product Number | S16ASD2 |
Description | DIODE ARRAY GP 50V 8A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 50 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | S16ASD2 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSB8AT-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | NSB8AT-E3/45-ND | 0,38468 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38614 € | 386,14 € |
| Unit Price without VAT: | 0,38614 € |
|---|---|
| Unit Price with VAT: | 0,45951 € |


