
S125K | |
|---|---|
DigiKey Part Number | 4878-S125KTR-ND - Tape & Reel (TR) 4878-S125KCT-ND - Cut Tape (CT) 4878-S125KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S125K |
Description | BRIDGE RECT 1P 190V 1A TO269AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 190 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S125K Models |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 190 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 190 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23970 € | 23,97 € |
| 500 | 0,18166 € | 90,83 € |
| 1.000 | 0,16294 € | 162,94 € |
| 2.000 | 0,14718 € | 294,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13010 € | 650,50 € |
| 10.000 | 0,11954 € | 1.195,40 € |
| 15.000 | 0,11416 € | 1.712,40 € |
| 25.000 | 0,10812 € | 2.703,00 € |
| 35.000 | 0,10454 € | 3.658,90 € |
| 50.000 | 0,10106 € | 5.053,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

