
RHRP3060G | |
|---|---|
DigiKey Part Number | 4878-RHRP3060G-ND |
Manufacturer | |
Manufacturer Product Number | RHRP3060G |
Description | DIODE STANDARD 600V 30A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | RHRP3060G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 50 | 1,41040 € | 70,52 € |
| 100 | 1,33420 € | 133,42 € |
| 500 | 1,12034 € | 560,17 € |
| 1.000 | 0,93918 € | 939,18 € |
| 2.000 | 0,89269 € | 1.785,38 € |
| 5.000 | 0,86813 € | 4.340,65 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

