
RGP30M | |
|---|---|
DigiKey Part Number | 4878-RGP30MCT-ND - Cut Tape (CT) 4878-RGP30MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP30M |
Description | DIODE STANDARD 1000V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | RGP30M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13320 € | 13,32 € |
| 500 | 0,09898 € | 49,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,08062 € | 137,05 € |
| 3.400 | 0,07244 € | 246,30 € |
| 5.100 | 0,06826 € | 348,13 € |
| 8.500 | 0,06356 € | 540,26 € |
| 11.900 | 0,06078 € | 723,28 € |
| 17.000 | 0,05807 € | 987,19 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

