
RGP30K | |
|---|---|
DigiKey Part Number | 4878-RGP30KCT-ND - Cut Tape (CT) 4878-RGP30KTB-ND |
Manufacturer | |
Manufacturer Product Number | RGP30K |
Description | DIODE STANDARD 800V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | RGP30K Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY399 | Diotec Semiconductor | 0 | 4878-BY399-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,07465 € | 126,90 € |
| 3.400 | 0,06707 € | 228,04 € |
| 5.100 | 0,06320 € | 322,32 € |
| 8.500 | 0,05886 € | 500,31 € |
| 11.900 | 0,05628 € | 669,73 € |
| 17.000 | 0,05377 € | 914,09 € |
| Unit Price without VAT: | 0,07465 € |
|---|---|
| Unit Price with VAT: | 0,08883 € |


