
RGL34K | |
|---|---|
DigiKey Part Number | 4878-RGL34KTR-ND - Tape & Reel (TR) 4878-RGL34KCT-ND - Cut Tape (CT) 4878-RGL34KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34K |
Description | DIODE STD 800V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34K Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,07536 € | 37,68 € |
| 1.000 | 0,06664 € | 66,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05718 € | 142,95 € |
| 5.000 | 0,05132 € | 256,60 € |
| 7.500 | 0,04833 € | 362,47 € |
| 12.500 | 0,04496 € | 562,00 € |
| 17.500 | 0,04297 € | 751,98 € |
| 25.000 | 0,04103 € | 1.025,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

