
RGL34D | |
|---|---|
DigiKey Part Number | 4878-RGL34DTR-ND |
Manufacturer | |
Manufacturer Product Number | RGL34D |
Description | DIODE STD 200V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04713 € | 117,82 € |
| 5.000 | 0,04222 € | 211,10 € |
| 7.500 | 0,03971 € | 297,82 € |
| 12.500 | 0,03689 € | 461,12 € |
| 17.500 | 0,03522 € | 616,35 € |
| 25.000 | 0,03359 € | 839,75 € |
| Unit Price without VAT: | 0,04713 € |
|---|---|
| Unit Price with VAT: | 0,05608 € |

