
RGL34D | |
|---|---|
DigiKey Part Number | 2721-RGL34DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGL34D |
Description | DIODE STD 200V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38220 € | 191,10 € |
| 1.000 | 0,19364 € | 193,64 € |
| 2.500 | 0,08033 € | 200,82 € |
| 5.000 | 0,05738 € | 286,90 € |
| Unit Price without VAT: | 0,38220 € |
|---|---|
| Unit Price with VAT: | 0,45482 € |

