
RGL1D | |
|---|---|
DigiKey Part Number | 4878-RGL1DTR-ND - Tape & Reel (TR) 4878-RGL1DCT-ND - Cut Tape (CT) 4878-RGL1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL1D |
Description | DIODE STANDARD 200V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,07216 € | 36,08 € |
| 1.000 | 0,06383 € | 63,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03152 € | 78,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

