
RGL1B | |
|---|---|
DigiKey Part Number | 4878-RGL1BTR-ND |
Manufacturer | |
Manufacturer Product Number | RGL1B |
Description | DIODE STANDARD 100V 1A DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL1B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAL1B | Diotec Semiconductor | 0 | 4878-RAL1BTR-ND | 0,04789 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04192 € | 104,80 € |
| 5.000 | 0,03747 € | 187,35 € |
| 7.500 | 0,03520 € | 264,00 € |
| 12.500 | 0,03265 € | 408,12 € |
| 17.500 | 0,03114 € | 544,95 € |
| 25.000 | 0,02967 € | 741,75 € |
| Unit Price without VAT: | 0,04192 € |
|---|---|
| Unit Price with VAT: | 0,04988 € |


