Diode 1600 V 25A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX2500Y

DigiKey Part Number
4878-PX2500Y-ND
Manufacturer
Manufacturer Product Number
PX2500Y
Description
DIODE STANDARD 1600V 25A P600
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 1600 V 25A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
PX2500Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,51337 €513,37 €
Unit Price without VAT:0,51337 €
Unit Price with VAT:0,61091 €