
PX1500K | |
|---|---|
DigiKey Part Number | 4878-PX1500KCT-ND - Cut Tape (CT) 4878-PX1500KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PX1500K |
Description | DIODE STANDARD 800V 15A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 15A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | PX1500K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,50650 € | 50,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37812 € | 189,06 € |
| 1.000 | 0,28658 € | 286,58 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

