
PX1500G | |
|---|---|
DigiKey Part Number | 4878-PX1500GCT-ND - Cut Tape (CT) 4878-PX1500GTB-ND |
Manufacturer | |
Manufacturer Product Number | PX1500G |
Description | DIODE STANDARD 400V 15A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 15A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | PX1500G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34640 € | 346,40 € |
| Unit Price without VAT: | 0,34640 € |
|---|---|
| Unit Price with VAT: | 0,41222 € |

