
PSOT12 | |
|---|---|
DigiKey Part Number | 4878-PSOT12-ND |
Manufacturer | |
Manufacturer Product Number | PSOT12 |
Description | TVS DIODE 12VWM 25.9VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.9V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PSOT12 Models |
Category | Current - Peak Pulse (10/1000µs) 21A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 150pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 25.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05329 € | 159,87 € |
| Unit Price without VAT: | 0,05329 € |
|---|---|
| Unit Price with VAT: | 0,06342 € |

