
PSOT08 | |
|---|---|
DigiKey Part Number | 4878-PSOT08TR-ND |
Manufacturer | |
Manufacturer Product Number | PSOT08 |
Description | TVS DIODE 8VWM 16.9VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PSOT08 Models |
Category | Current - Peak Pulse (10/1000µs) 34A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 250pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 16.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05329 € | 159,87 € |
| 6.000 | 0,04794 € | 287,64 € |
| 9.000 | 0,04522 € | 406,98 € |
| 15.000 | 0,04216 € | 632,40 € |
| 21.000 | 0,04034 € | 847,14 € |
| 30.000 | 0,03900 € | 1.170,00 € |
| Unit Price without VAT: | 0,05329 € |
|---|---|
| Unit Price with VAT: | 0,06342 € |

