
PPS560-3G | |
|---|---|
DigiKey Part Number | 4878-PPS560-3G-ND |
Manufacturer | |
Manufacturer Product Number | PPS560-3G |
Description | DIODE SCHOTTKY 60V 5A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS560-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15160 € | 75,80 € |
| 1.000 | 0,13572 € | 135,72 € |
| 2.000 | 0,12234 € | 244,68 € |
| 5.000 | 0,10784 € | 539,20 € |
| 10.000 | 0,09887 € | 988,70 € |
| 50.000 | 0,08318 € | 4.159,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

