Diode 60 V 15A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPS1560

DigiKey Part Number
4878-PPS1560-ND
Manufacturer
Manufacturer Product Number
PPS1560
Description
DIODE SCHOTTKY 60V 15A TO277B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
EDA/CAD Models
PPS1560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,16855 €842,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16855 €
Unit Price with VAT:0,20057 €