
PPS1550 | |
|---|---|
DigiKey Part Number | 4878-PPS1550TR-ND |
Manufacturer | |
Manufacturer Product Number | PPS1550 |
Description | DIODE SCHOTTKY 50V 15A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS1550 Models |
Category | Voltage - Forward (Vf) (Max) @ If 690 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17264 € | 863,20 € |
| Unit Price without VAT: | 0,17264 € |
|---|---|
| Unit Price with VAT: | 0,20544 € |

