
PPS1060-3G | |
|---|---|
DigiKey Part Number | 4878-PPS1060-3GTR-ND |
Manufacturer | |
Manufacturer Product Number | PPS1060-3G |
Description | DIODE SCHOTTKY 60V 10A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS1060-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 40 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16465 € | 823,25 € |
| Unit Price without VAT: | 0,16465 € |
|---|---|
| Unit Price with VAT: | 0,19593 € |

