Diode 100 V 8A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPH810

DigiKey Part Number
4878-PPH810TR-ND
Manufacturer
Manufacturer Product Number
PPH810
Description
DIODE SCHOTTKY 100V 8A TO277B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-277B
Datasheet
 Datasheet
EDA/CAD Models
PPH810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
730 mV @ 8 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-277B
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,25911 €1.295,55 €
Manufacturers Standard Package
Unit Price without VAT:0,25911 €
Unit Price with VAT:0,30834 €