
PPH810-AQ | |
|---|---|
DigiKey Part Number | 4878-PPH810-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | PPH810-AQ |
Description | DIODE SCHOTTKY 100V 8A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPH810-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-277B |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 8 A | Operating Temperature - Junction -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27349 € | 1.367,45 € |
| Unit Price without VAT: | 0,27349 € |
|---|---|
| Unit Price with VAT: | 0,32545 € |

