


P6SMBJ78CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ78CA-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ78CA-AQ |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ78CA-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 78V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 86.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 126V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12018 € | 360,54 € |
| 6.000 | 0,10967 € | 658,02 € |
| 9.000 | 0,10739 € | 966,51 € |
| Unit Price without VAT: | 0,12018 € |
|---|---|
| Unit Price with VAT: | 0,14301 € |

