


P6SMBJ60CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ60CACT-ND - Cut Tape (CT) 4878-P6SMBJ60CADKR-ND - Digi-Reel® 4878-P6SMBJ60CATR-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ60CA |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ60CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07400 € | 1,85 € |
| 100 | 0,06270 € | 6,27 € |
| 250 | 0,05728 € | 14,32 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,05132 € | 51,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06388 € | 191,64 € |
| 6.000 | 0,05765 € | 345,90 € |
| 9.000 | 0,05447 € | 490,23 € |
| 15.000 | 0,05090 € | 763,50 € |
| 21.000 | 0,04895 € | 1.027,95 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

