


P6SMBJ58CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ58CATR-ND - Tape & Reel (TR) 4878-P6SMBJ58CACT-ND - Cut Tape (CT) 4878-P6SMBJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ58CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12420 € | 12,42 € |
| 500 | 0,09206 € | 46,03 € |
| 1.000 | 0,08167 € | 81,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06844 € | 205,32 € |
| 6.000 | 0,06176 € | 370,56 € |
| 9.000 | 0,05836 € | 525,24 € |
| 15.000 | 0,05453 € | 817,95 € |
| 21.000 | 0,05226 € | 1.097,46 € |
| 30.000 | 0,05006 € | 1.501,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











