


P6SMBJ5.0CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ5.0CATR-ND - Tape & Reel (TR) 4878-P6SMBJ5.0CACT-ND - Cut Tape (CT) 4878-P6SMBJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ5.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12520 € | 12,52 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08232 € | 82,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06899 € | 206,97 € |
| 6.000 | 0,06226 € | 373,56 € |
| 9.000 | 0,05883 € | 529,47 € |
| 15.000 | 0,05497 € | 824,55 € |
| 21.000 | 0,05268 € | 1.106,28 € |
| 30.000 | 0,05046 € | 1.513,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


