
P6SMBJ45A-AQ | |
|---|---|
DigiKey Part Number | 2721-P6SMBJ45A-AQ-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ45A-AQ |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ45A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,63660 € | 477,45 € |
| 1.500 | 0,32637 € | 489,56 € |
| 3.000 | 0,17454 € | 523,62 € |
| 6.000 | 0,15542 € | 932,52 € |
| Unit Price without VAT: | 0,63660 € |
|---|---|
| Unit Price with VAT: | 0,75755 € |

