
P6SMBJ24CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ24CATR-ND - Tape & Reel (TR) 4878-P6SMBJ24CACT-ND - Cut Tape (CT) 4878-P6SMBJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,12650 € | 63,25 € |
| 1.000 | 0,11892 € | 118,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09024 € | 270,72 € |
| 6.000 | 0,07169 € | 430,14 € |
| 9.000 | 0,05422 € | 487,98 € |
| 15.000 | 0,05113 € | 766,95 € |
| 21.000 | 0,05060 € | 1.062,60 € |
| 30.000 | 0,04432 € | 1.329,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

