


P6SMBJ22CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ22CA-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ22CA-AQ |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ22CA-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 16.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11923 € | 357,69 € |
| 6.000 | 0,10880 € | 652,80 € |
| 9.000 | 0,10654 € | 958,86 € |
| Unit Price without VAT: | 0,11923 € |
|---|---|
| Unit Price with VAT: | 0,14188 € |

