


P6SMBJ13A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ13ATR-ND - Tape & Reel (TR) 4878-P6SMBJ13ACT-ND - Cut Tape (CT) 4878-P6SMBJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ13A |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ13A Models |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS13VP1UP,115 | Nexperia USA Inc. | 20.836 | 1727-4426-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12520 € | 12,52 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08232 € | 82,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06388 € | 191,64 € |
| 6.000 | 0,05765 € | 345,90 € |
| 9.000 | 0,05447 € | 490,23 € |
| 15.000 | 0,05090 € | 763,50 € |
| 21.000 | 0,04895 € | 1.027,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


